
HRPG-AD32#54C | |
|---|---|
DigiKey Part Number | HRPG-AD32#54C-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-AD32#54C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,67000 € | 60,67 € |
| 5 | 52,07400 € | 260,37 € |
| 10 | 48,73800 € | 487,38 € |
| 25 | 44,63520 € | 1.115,88 € |
| 50 | 41,74500 € | 2.087,25 € |
| 100 | 39,02480 € | 3.902,48 € |
| Unit Price without VAT: | 60,67000 € |
|---|---|
| Unit Price with VAT: | 72,19730 € |

