
HR5P-N4FA-00000 | |
|---|---|
DigiKey Part Number | 516-4447-ND |
Manufacturer | |
Manufacturer Product Number | HR5P-N4FA-00000 |
Description | IR LAMP,5MM, 940NM,50DEG |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.52V 100mA 28.5mW/sr @ 100mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 28.5mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,41010 € | 41,01 € |
| 500 | 0,34456 € | 172,28 € |
| 1.000 | 0,32310 € | 323,10 € |
| 2.000 | 0,30488 € | 609,76 € |
| 6.000 | 0,28152 € | 1.689,12 € |
| 10.000 | 0,27258 € | 2.725,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

