RF Diode PIN - Single 60V 250 mW 83
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPND-4038

DigiKey Part Number
516-2432-ND
Manufacturer
Manufacturer Product Number
HPND-4038
Description
RF DIODE PIN 60V 250MW 83
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 250 mW 83
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Capacitance @ Vr, F
0.045pF @ 30V, 1MHz
Resistance @ If, F
1Ohm @ 50mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
2-SMD, Flat Leads
Supplier Device Package
83
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable