HMPS-2825-TR2 | |
|---|---|
DigiKey Part Number | HMPS-2825-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMPS-2825-TR2 |
Description | RF DIODE SCHOTTKY 15V MINIPAK |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 15V 1 A MiniPak 1412 |
Datasheet | Datasheet |
Category | Current - Max 1 A |
Manufacturer Broadcom Limited | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Resistance @ If, F 12Ohm @ 5mA, 1MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 2 Independent | Package / Case 4-UQFN |
Voltage - Peak Reverse (Max) 15V | Supplier Device Package MiniPak 1412 |