RF Diode Schottky - 2 Independent 15V 1 A MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMPS-2822-BLK

DigiKey Part Number
516-2431-ND
Manufacturer
Manufacturer Product Number
HMPS-2822-BLK
Description
RF DIODE SCHOTTKY 15V MINIPAK
Customer Reference
Detailed Description
RF Diode Schottky - 2 Independent 15V 1 A MiniPak 1412
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Schottky - 2 Independent
Voltage - Peak Reverse (Max)
15V
Current - Max
1 A
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
12Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
4-UQFN
Supplier Device Package
MiniPak 1412
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable