RF Diode Schottky - Single 15V 1 A MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMPS-2820-TR1

DigiKey Part Number
HMPS-2820-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMPS-2820-TR1
Description
RF DIODE SCHOTTKY 15V MINIPAK
Customer Reference
Detailed Description
RF Diode Schottky - Single 15V 1 A MiniPak 1412
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Resistance @ If, F
12Ohm @ 5mA, 1MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
Schottky - Single
Package / Case
0505 (1412 Metric)
Voltage - Peak Reverse (Max)
15V
Supplier Device Package
MiniPak 1412
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable