RF Diode PIN - Single 100V 1 A MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMPP-3890-TR2

DigiKey Part Number
HMPP-3890-TR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMPP-3890-TR2
Description
RF DIODE PIN 100V MINIPAK 1412
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 1 A MiniPak 1412
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Resistance @ If, F
2.5Ohm @ 5mA, 100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - Single
Package / Case
0505 (1412 Metric)
Voltage - Peak Reverse (Max)
100V
Supplier Device Package
MiniPak 1412
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable