RF Diode PIN - 2 Independent 50V 1 A MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMPP-3865-BLK

DigiKey Part Number
516-2814-ND
Manufacturer
Manufacturer Product Number
HMPP-3865-BLK
Description
RF DIODE PIN 50V MINIPAK 1412
Customer Reference
Detailed Description
RF Diode PIN - 2 Independent 50V 1 A MiniPak 1412
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.2pF @ 50V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
22Ohm @ 1mA, 100MHz
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
0505 (1412 Metric)
Diode Type
PIN - 2 Independent
Supplier Device Package
MiniPak 1412
Voltage - Peak Reverse (Max)
50V
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable