
HMPP-3862-TR1 | |
|---|---|
DigiKey Part Number | HMPP-3862-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMPP-3862-TR1 |
Description | RF DIODE PIN 50V MINIPAK 1412 |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Independent 50V 1 A MiniPak 1412 |
Category | Capacitance @ Vr, F 0.2pF @ 50V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 22Ohm @ 1mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case 0505 (1412 Metric) |
Diode Type PIN - 2 Independent | Supplier Device Package MiniPak 1412 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 1 A |

