
HLMT-QL00-T0031 | |
|---|---|
DigiKey Part Number | 516-HLMT-QL00-T0031TR-ND - Tape & Reel (TR) 516-HLMT-QL00-T0031CT-ND - Cut Tape (CT) 516-HLMT-QL00-T0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMT-QL00-T0031 |
Description | LED AMBER CLR DOME LENS TYPE SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 1.99mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,73800 € | 17,38 € |
| 100 | 1,34560 € | 134,56 € |
| 500 | 1,17280 € | 586,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08767 € | 1.631,50 € |
| 3.000 | 1,04446 € | 3.133,38 € |
| 4.500 | 1,02233 € | 4.600,48 € |
| 7.500 | 0,99739 € | 7.480,43 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

