Amber 590nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMT-QL00-T0024

DigiKey Part Number
516-HLMT-QL00-T0024TR-ND - Tape & Reel (TR)
516-HLMT-QL00-T0024CT-ND - Cut Tape (CT)
516-HLMT-QL00-T0024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMT-QL00-T0024
Description
LED AMBER CLEAR SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.92mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,30000 €13,00 €
1000,99210 €99,21 €
5000,85634 €428,17 €
1.0000,81206 €812,06 €
2.0000,77455 €1.549,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,72653 €4.359,18 €
12.0000,70217 €8.426,04 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €