HLMT-QH00-T0021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,72377 €
Datasheet
Red 615nm LED Indication - Discrete 2V 2-SMD, Yoke Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMT-QH00-T0021

DigiKey Part Number
HLMT-QH00-T0021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMT-QH00-T0021
Description
LED RED CLEAR DOME LENS TYPE SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 2V 2-SMD, Yoke Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
2-SMD, Yoke Bend
Supplier Device Package
Size / Dimension
1.99mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,99539 €4.479,26 €
Unit Price without VAT:0,99539 €
Unit Price with VAT:1,18451 €