Parametric Equivalent

HLMT-QH00-T0011 | |
|---|---|
DigiKey Part Number | HLMT-QH00-T0011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMT-QH00-T0011 |
Description | LED RED CLEAR DOME LENS TYPE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 15° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 621nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.99mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMA-QH00-S0011 | Broadcom Limited | 7.100 | 516-HLMA-QH00-S0011CT-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,06147 € | 4.776,61 € |
| Unit Price without VAT: | 1,06147 € |
|---|---|
| Unit Price with VAT: | 1,26315 € |


