
HLMT-QG00-T0011 | |
|---|---|
DigiKey Part Number | 516-HLMT-QG00-T0011TR-ND - Tape & Reel (TR) 516-HLMT-QG00-T0011CT-ND - Cut Tape (CT) 516-HLMT-QG00-T0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMT-QG00-T0011 |
Description | LED AMBER CLEAR FLAT TOP LED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 622nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 15° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMT-QL00-T0011 | Broadcom Limited | 6.176 | 516-HLMT-QL00-T0011CT-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,57500 € | 15,75 € |
| 100 | 1,21370 € | 121,37 € |
| 500 | 1,05464 € | 527,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,97619 € | 1.464,29 € |
| 3.000 | 0,93635 € | 2.809,05 € |
| 4.500 | 0,91596 € | 4.121,82 € |
| 7.500 | 0,89295 € | 6.697,12 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



