
HLMP-Y701-G0000 | |
|---|---|
DigiKey Part Number | 516-HLMP-Y701-G0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y701-G0000 |
Description | LED AMBER CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,21360 € | 21,36 € |
| 500 | 0,17560 € | 87,80 € |
| 1.000 | 0,16310 € | 163,10 € |
| 2.000 | 0,15247 € | 304,94 € |
| 6.000 | 0,13879 € | 832,74 € |
| 10.000 | 0,13355 € | 1.335,50 € |
| 26.000 | 0,12532 € | 3.258,32 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


