
HLMP-WG02 | |
|---|---|
DigiKey Part Number | 516-HLMP-WG02-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-WG02 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 65° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,23250 € | 116,25 € |
| 1.000 | 0,21675 € | 216,75 € |
| 2.000 | 0,20337 € | 406,74 € |
| 6.000 | 0,18618 € | 1.117,08 € |
| 10.000 | 0,17960 € | 1.796,00 € |
| 26.000 | 0,16926 € | 4.400,76 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



