
HLMP-SL10-LP0DD | |
|---|---|
DigiKey Part Number | HLMP-SL10-LP0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-SL10-LP0DD |
Description | LED AMBER CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120°, 60° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.50mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 4.00mm |

