
HLMP-S100 | |
|---|---|
DigiKey Part Number | 516-1281-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S100 |
Description | LED RED DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,84580 € | 84,58 € |
| 500 | 0,72734 € | 363,67 € |
| 1.000 | 0,68867 € | 688,67 € |
| 2.000 | 0,65590 € | 1.311,80 € |
| 6.000 | 0,61395 € | 3.683,70 € |
| 10.000 | 0,59792 € | 5.979,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

