
HLMP-RL10-LP000 | |
|---|---|
DigiKey Part Number | HLMP-RL10-LP000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-RL10-LP000 |
Description | LED AMBER CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120°, 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Height (Max) 6.50mm |
Lens Size 4.00mm | Base Product Number |

