
HLMP-QB00-S0011 | |
|---|---|
DigiKey Part Number | HLMP-QB00-S0011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-QB00-S0011 |
Description | LED BLUE CLEAR AXIAL T/H |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.7V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 20mA | |
Viewing Angle | 12° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.21mm L x 2.09mm W | |
Height (Max) | 2.44mm | |
Base Product Number |

