
HLMP-Q800 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q800-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Q800 |
Description | LED IR POLY 880NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm (850nm ~ 900nm) 1.54V 100mA 28.5mW/sr @ 50mA 24° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.54V |
Manufacturer Broadcom Limited | Viewing Angle 24° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Flat Leads |
Radiant Intensity (Ie) Min @ If 28.5mW/sr @ 50mA | Base Product Number |
Wavelength 880nm (850nm ~ 900nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,49900 € | 14,99 € |
| 100 | 1,15200 € | 115,20 € |
| 500 | 0,99910 € | 499,55 € |
| 1.000 | 0,94927 € | 949,27 € |
| 2.000 | 0,90705 € | 1.814,10 € |
| 5.000 | 0,86104 € | 4.305,20 € |
| 10.000 | 0,83241 € | 8.324,10 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

