
HLMP-Q400 | |
|---|---|
DigiKey Part Number | HLMP-Q400-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Q400 |
Description | LED ORANGE DIFF AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 1.9V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 600nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Orange | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |

