HSMS-2814-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.533
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 95.994
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.817
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 42.345
Unit Price: 0,09000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 0,82874 €

Similar


Nexperia USA Inc.
In Stock: 122.132
Unit Price: 0,39000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2814-TR1G

DigiKey Part Number
516-1815-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2814-TR1G
Description
RF DIODE SCHOTTKY 20V SOT-23-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Cathode 20V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
20V
Current - Max
1 A
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable