Red 637nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q105-ST024

DigiKey Part Number
516-HLMP-Q105-ST024TR-ND - Tape & Reel (TR)
516-HLMP-Q105-ST024CT-ND - Cut Tape (CT)
516-HLMP-Q105-ST024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q105-ST024
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.44mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,39700 €13,97 €
1001,06970 €106,97 €
5000,92552 €462,76 €
1.0000,87850 €878,50 €
2.0000,83866 €1.677,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,78768 €4.726,08 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €