HLMP-Q105-P001S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 3.378
Unit Price: 0,96000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,13022 €

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,22543 €
Red 637nm LED Indication - Discrete 1.8V Axial, Right Angle Bend (2.54mm Center)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q105-P001S

DigiKey Part Number
HLMP-Q105-P001S-ND
Manufacturer
Manufacturer Product Number
HLMP-Q105-P001S
Description
LED RED CLEAR AXIAL T/H
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V Axial, Right Angle Bend (2.54mm Center)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Axial, Right Angle Bend (2.54mm Center)
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable