
HLMP-PM00-ST000 | |
|---|---|
DigiKey Part Number | 516-HLMP-PM00-ST000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-PM00-ST000 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.7V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 85° |
Series | Mounting Type |
Packaging Bulk | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 523nm |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.09mm L x 2.44mm W |
Lens Style Round with Flat Top | Height (Max) 2.44mm |
Lens Size 1.91mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,70400 € | 17,04 € |
| 100 | 1,31790 € | 131,79 € |
| 500 | 1,14792 € | 573,96 € |
| 1.000 | 1,09257 € | 1.092,57 € |
| 2.000 | 1,04569 € | 2.091,38 € |
| 5.000 | 0,99461 € | 4.973,05 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

