
HLMP-PB00-PR000 | |
|---|---|
DigiKey Part Number | 516-HLMP-PB00-PR000TR-ND - Tape & Reel (TR) 516-HLMP-PB00-PR000CT-ND - Cut Tape (CT) 516-HLMP-PB00-PR000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-PB00-PR000 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.7V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 20mA | |
Viewing Angle | 85° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.44mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,47200 € | 14,72 € |
| 100 | 1,13140 € | 113,14 € |
| 500 | 0,98182 € | 490,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93304 € | 933,04 € |
| 2.000 | 0,89172 € | 1.783,44 € |
| 3.000 | 0,87055 € | 2.611,65 € |
| 5.000 | 0,84668 € | 4.233,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

