
HLMP-P305-F0031 | |
|---|---|
DigiKey Part Number | 516-HLMP-P305-F0031TR-ND - Tape & Reel (TR) 516-HLMP-P305-F0031CT-ND - Cut Tape (CT) 516-HLMP-P305-F0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P305-F0031 |
Description | LED YELLOW CLEAR ZBEND SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,37600 € | 13,76 € |
| 100 | 1,05300 € | 105,30 € |
| 500 | 0,91066 € | 455,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84039 € | 1.260,59 € |
| 3.000 | 0,80471 € | 2.414,13 € |
| 4.500 | 0,78643 € | 3.538,93 € |
| 7.500 | 0,76581 € | 5.743,57 € |
| 10.500 | 0,75357 € | 7.912,48 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

