Parametric Equivalent

HLMP-P156-HK011 | |
|---|---|
DigiKey Part Number | 516-4089-2-ND - Tape & Reel (TR) 516-4089-1-ND - Cut Tape (CT) 516-4089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P156-HK011 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 0.5mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44400 € | 14,44 € |
| 100 | 1,10760 € | 110,76 € |
| 500 | 0,95926 € | 479,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88614 € | 1.329,21 € |
| 3.000 | 0,84899 € | 2.546,97 € |
| 4.500 | 0,82996 € | 3.734,82 € |
| 7.500 | 0,80851 € | 6.063,82 € |
| 10.500 | 0,79576 € | 8.355,48 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


