
HLMP-ML11-N00DD | |
|---|---|
DigiKey Part Number | HLMP-ML11-N00DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-ML11-N00DD |
Description | LED AMBER DIFFUSED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.70mm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |

