Similar

HLMP-LM63-X20ZZ | |
|---|---|
DigiKey Part Number | HLMP-LM63-X20ZZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-LM63-X20ZZ |
Description | LED GREEN DIFFUSED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 100°, 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 516nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 10.50mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 3.80mm x 3.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP9294ZGC/G | Kingbright | 15.176 | 754-1561-ND | 0,80000 € | Similar |


