Direct

HLMP-LM60-23BDD | |
|---|---|
DigiKey Part Number | HLMP-LM60-23BDD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-LM60-23BDD |
Description | LED GREEN 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Category | Current - Test 20mA |
Mfr | Viewing Angle 40° x 100° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 516nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Size / Dimension 3.80mm L x 3.00mm W |
Voltage - Forward (Vf) (Typ) 3.2V | Height (Max) 10.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-LM71-Z30DD | Broadcom Limited | 0 | HLMP-LM71-Z30DD-ND | 0,45941 € | Direct |


