
HLMP-LG3W-VW0DD | |
|---|---|
DigiKey Part Number | HLMP-LG3W-VW0DD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-LG3W-VW0DD |
Description | LED RED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 110° x 60° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 629nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Size / Dimension 3.80mm L x 3.00mm W |
Voltage - Forward (Vf) (Typ) 2.1V | Height (Max) 10.40mm |

