
HLMP-LD61-SWTZZ | |
|---|---|
DigiKey Part Number | HLMP-LD61-SWTZZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-LD61-SWTZZ |
Description | LED RED DIFFUSED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 100°, 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.96mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 3.70mm x 2.90mm |

