
HLMP-LD15-MQT00 | |
|---|---|
DigiKey Part Number | HLMP-LD15-MQT00-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-LD15-MQT00 |
Description | LED RED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.70mm x 2.90mm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm | |
Base Product Number |

