HLMP-LB63-PT0ZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,45941 €
Datasheet
Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-LB63-PT0ZZ

DigiKey Part Number
HLMP-LB63-PT0ZZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-LB63-PT0ZZ
Description
LED BLUE DIFFUSED 4MM OVAL T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Box (TB)
Viewing Angle
100°, 50°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
464nm
Lens Color
Blue
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
10.50mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
3.80mm x 3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-LB65-RU0DDBroadcom Limited0HLMP-LB65-RU0DD-ND0,45941 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable