
HLMP-LB3V-TUPDD | |
|---|---|
DigiKey Part Number | HLMP-LB3V-TUPDD-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-LB3V-TUPDD |
Description | LED BLUE DIFFUSED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V Radial |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 42° x 95° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Size / Dimension 3.90mm L x 3.00mm W |
Lens Size 3.90mm x 3.00mm | Height (Max) 10.70mm |

