
HLMP-LB17-LP000 | |
|---|---|
DigiKey Part Number | HLMP-LB17-LP000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-LB17-LP000 |
Description | LED BLUE DIFFUSED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.87mm x 2.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 464nm |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.30mm |
Lens Style Oval with Domed Top | Base Product Number |

