
HLMP-HM65-Y30DD | |
|---|---|
DigiKey Part Number | HLMP-HM65-Y30DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HM65-Y30DD |
Description | LED GREEN DIFFUSED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.30mm | |
Base Product Number |

