Parametric Equivalent

HLMP-HL70-XZ0DD | |
|---|---|
DigiKey Part Number | HLMP-HL70-XZ0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HL70-XZ0DD |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 40° x 100° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.20mm L x 3.80mm W |
Lens Size 5mm, T-1 3/4 | Height (Max) 7.20mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-HL71-XZ0DD | Broadcom Limited | 0 | HLMP-HL71-XZ0DD-ND | 0,24475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,24475 € | 3.426,50 € |
| Unit Price without VAT: | 0,24475 € |
|---|---|
| Unit Price with VAT: | 0,29125 € |


