Similar

HLMP-HD30-SV000 | |
|---|---|
DigiKey Part Number | HLMP-HD30-SV000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-HD30-SV000 |
Description | LED RED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.84V Radial |
Datasheet | Datasheet |
Category | Current - Test 70mA |
Mfr | Viewing Angle 100°, 40° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 638nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Height (Max) 7.00mm |
Lens Size 5.20mm x 3.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-HG64-VY0DD | Broadcom Limited | 0 | 516-2459-3-ND | 0,26831 € | Similar |


