Parametric Equivalent
Parametric Equivalent

HLMP-EL3V-XY0DD | |
|---|---|
DigiKey Part Number | HLMP-EL3V-XY0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL3V-XY0DD |
Description | LED AMBER T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete Radial |
Datasheet | Datasheet |
Category | Viewing Angle 30° |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Supplier Device Package |
Color | Size / Dimension 5.00mm Dia |
Configuration Standard | Height (Max) 12.51mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL3V-XYKDD | Broadcom Limited | 0 | HLMP-EL3V-XYKDD-ND | 0,30627 € | Parametric Equivalent |
| HLMP-EL3V-XYLDD | Broadcom Limited | 0 | HLMP-EL3V-XYLDD-ND | 0,30627 € | Parametric Equivalent |

