Parametric Equivalent

HLMP-EL3U-XYKDD | |
|---|---|
DigiKey Part Number | HLMP-EL3U-XYKDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL3U-XYKDD |
Description | LED AMBER T-1 3/4 T/H |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,29308 € | 3.516,96 € |
| Unit Price without VAT: | 0,29308 € |
|---|---|
| Unit Price with VAT: | 0,34877 € |

