
HLMP-EL3G-VXKDD | |
|---|---|
DigiKey Part Number | HLMP-EL3G-VXKDD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL3G-VXKDD |
Description | LED AMBER 5MM T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 594nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.92mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35208 € | 3.520,80 € |
| Unit Price without VAT: | 0,35208 € |
|---|---|
| Unit Price with VAT: | 0,41898 € |

