
HLMP-P205-F0011 | |
|---|---|
DigiKey Part Number | 516-3227-2-ND - Tape & Reel (TR) 516-3227-1-ND - Cut Tape (CT) 516-3227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P205-F0011 |
Description | LED RED CLEAR FLAT TOP LED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.44mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,45400 € | 14,54 € |
| 100 | 1,11610 € | 111,61 € |
| 500 | 0,96728 € | 483,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89389 € | 1.340,84 € |
| 3.000 | 0,85661 € | 2.569,83 € |
| 4.500 | 0,83752 € | 3.768,84 € |
| 7.500 | 0,81600 € | 6.120,00 € |
| 10.500 | 0,80321 € | 8.433,70 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


