
HLMP-EL30-PS000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EL30-PS000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL30-PS000 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EL30-PS000 Models |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31844 € | 159,22 € |
| 1.000 | 0,29818 € | 298,18 € |
| 2.000 | 0,28098 € | 561,96 € |
| 6.000 | 0,25891 € | 1.553,46 € |
| 10.000 | 0,25047 € | 2.504,70 € |
| 26.000 | 0,23721 € | 6.167,46 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



