Parametric Equivalent
Parametric Equivalent

HLMP-EL2U-Z1KDD | |
|---|---|
DigiKey Part Number | HLMP-EL2U-Z1KDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL2U-Z1KDD |
Description | LED AMBER T-1 3/4 T/H |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 23° |
Series | Mounting Type |
Packaging Tape & Box (TB) | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL2U-Z10DD | Broadcom Limited | 0 | HLMP-EL2U-Z10DD-ND | 0,32198 € | Parametric Equivalent |
| HLMP-EL2U-Z1LDD | Broadcom Limited | 0 | HLMP-EL2U-Z1LDD-ND | 0,32198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,32198 € | 3.863,76 € |
| Unit Price without VAT: | 0,32198 € |
|---|---|
| Unit Price with VAT: | 0,38316 € |

