Similar

HLMP-EL2K-WY0DD | |
|---|---|
DigiKey Part Number | HLMP-EL2K-WY0DD-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL2K-WY0DD |
Description | LED AMBER T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete Radial |
Category | Configuration Standard |
Mfr | Viewing Angle 23° |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Supplier Device Package |
Color | Height (Max) 8.91mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL2H-XZKDD | Broadcom Limited | 0 | HLMP-EL2H-XZKDD-ND | 0,24475 € | Similar |

