
HLMP-EL1T-Z20DD | |
|---|---|
DigiKey Part Number | HLMP-EL1T-Z20DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL1T-Z20DD |
Description | LED AMBER T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 15° |
Series | Mounting Type |
Packaging Tape & Box (TB) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 594nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm Dia |
Lens Size 5mm, T-1 3/4 | Height (Max) 13.28mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |

