
HLMP-EL1G-Z2LDD | |
|---|---|
DigiKey Part Number | HLMP-EL1G-Z2LDD-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL1G-Z2LDD |
Description | LED AMBER T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete Radial |
Category | Configuration Standard |
Mfr | Viewing Angle 15° |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Supplier Device Package |
Color | Height (Max) 8.91mm |

